
* Images are for reference only
1-1318114-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1318114-4
- JLCPCB Part #
- C498702
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 2 2.5mm 2x4P 4 Black Non-Latching PBT UL94V-0 With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 609
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 609
In-stock Item Pricing
Qty Unit Price
1+
$0.7342
10+
$0.6650
30+
$0.6312
100+
$0.5957
500+
$0.5764
1000+
$0.5652
Related Products