
* Images are for reference only
1977477-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1977477-2
- JLCPCB Part #
- C3656194
- Package
- Plugin,P=8.26mm
- Description
- -40℃~+105℃ 1 15A 16~22 1x2P 2 2-Side 2P 300V Black 插件,P=8.26mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$2.1545
10+
$1.8469
30+
$1.6553
100+
$1.4573
500+
$1.3687
1000+
$1.3301
Related Products