
* Images are for reference only
1877285-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1877285-7
- JLCPCB Part #
- C5168188
- Package
- Plugin
- Description
- -25℃~+105℃ 1 1x7P 250V 3.96mm 7 7P Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$1.1018
10+
$0.9088
30+
$0.8123
250+
$0.7174
500+
$0.6595
1000+
$0.6306
Related Products