
* Images are for reference only
1776858-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776858-7
- JLCPCB Part #
- C5483416
- Package
- -
- Description
- -60℃~+105℃ 1 20A 6.35mm 600V 7 Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3684
160+
$4.1377
480+
$3.9993
960+
$3.9301