
* Images are for reference only
1743163-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1743163-1
- JLCPCB Part #
- C574899
- Package
- -
- Description
- -40℃~+125℃ Automotive Connector Terminal Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0367
1000+
$0.0351
Related Products