
* Images are for reference only
171631-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 171631-2
- JLCPCB Part #
- C591193
- Package
- -
- Description
- 0.2~0.5 1.4mm~2.4mm 20~24 Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4943
10+
$0.4847
30+
$0.4766
100+
$0.4702
Related Products