
* Images are for reference only
170456-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170456-1
- JLCPCB Part #
- C532599
- Package
- -
- Description
- 0.81mm 10~12 22.8mm 3.31~5.26 3.61mm~5mm Blade Terminal Brass No Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1910
10+
$0.1525
30+
$0.1361
100+
$0.1157
500+
$0.1065
1000+
$0.1010
Related Products