
* Images are for reference only
170332-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170332-1
- JLCPCB Part #
- C5481570
- Package
- -
- Description
- 0.51mm 14~18 2.11mm~3.58mm 21.59mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1693
50+
$0.1656
150+
$0.1632
500+
$0.1608
Related Products