
* Images are for reference only
1825379-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1825379-1
- JLCPCB Part #
- C6046220
- Package
- Plugin
- Description
- -20℃~+65℃ 50V DP3T Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10530
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8365
200+
$0.7333
500+
$0.7092
Related Products