
* Images are for reference only
167301-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 167301-4
- JLCPCB Part #
- C575132
- Package
- -
- Description
- 1.4mm 20~24 250V Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 17500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4138
10+
$0.3285
30+
$0.2915
100+
$0.2464
500+
$0.2271
1000+
$0.2142
Related Products