
* Images are for reference only
167292-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 167292-1
- JLCPCB Part #
- C498545
- Package
- -
- Description
- -55℃~+105℃ 9P Black Male - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7758
10+
$1.7420
30+
$1.7195
100+
$1.6279
Related Products