
* Images are for reference only
1658527-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658527-7
- JLCPCB Part #
- C593058
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm Blue Gold P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.2967
10+
$6.1760
30+
$6.0955
100+
$6.0150
Related Products