
* Images are for reference only
1649328-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1649328-4
- JLCPCB Part #
- C5356969
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 10A@400VAC、12A@250VAC、16A@250VAC 12.7mm 12V 29mm 360Ω 400V@AC 400mW 6ms 8ms AgNi + Gold plated One set changeover: 1C (SPDT - changeover) DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$5.3067
10+
$5.2086
30+
$5.1427
100+
$5.0767
Related Products