Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Memory Connector (DDR)
  6. 1612618-1
1612618-1 - 1
1612618-1 - 2
1612618-1 - 3
Extended1/3
* Images are for reference only
1612618-1
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
1612618-1
JLCPCB Part #
C573958
Package
SMD
Description
-55℃~+85℃ 0.6mm 200P Copper alloy Gold Surface Mount, Right Angle SMD Memory Connector (DDR) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Memory Connector (DDR)
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-55℃~+85℃
Contact PlatingGold
Number of Pins200P
Contact MaterialCopper Alloy
Pitch0.6mm
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Memory Connector (DDR)
  6. 1612618-1
1612618-1

* Images are for reference only

1612618-1

Extended
Manufacturer

TE Connectivity

MFR.Part #
1612618-1
JLCPCB Part #
C573958
Package
SMD
Description
-55℃~+85℃ 0.6mm 200P Copper alloy Gold Surface Mount, Right Angle SMD Memory Connector (DDR) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1612618-1

* Images are for reference only

1612618-1
Extended
Manufacturer

TE Connectivity

MFR.Part #
1612618-1
JLCPCB Part #
C573958
Package
SMD
Description
-55℃~+85℃ 0.6mm 200P Copper alloy Gold Surface Mount, Right Angle SMD Memory Connector (DDR) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1612618-1 Specifications

1612618-1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Memory Connector (DDR)
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-55℃~+85℃
Contact PlatingGold
Number of Pins200P
Contact MaterialCopper Alloy
Pitch0.6mm
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1612618-1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1612618-1 Schematic Symbol & PCB Footprint

The 1612618-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.