
* Images are for reference only
1563123-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1563123-1
- JLCPCB Part #
- C532766
- Package
- -
- Description
- -20℃~+120℃ 2.54mm 3 4.24mm Black Glass-Fiber Reinforced PBT Non-Latching Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$1.0079
10+
$0.8324
30+
$0.7455
100+
$0.6585
500+
$0.5829
1500+
$0.5555
Related Products