
* Images are for reference only
1546657-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546657-5
- JLCPCB Part #
- C6041282
- Package
- Plugin
- Description
- -40℃~+105℃ 1 10A 300V 5 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1912
200+
$2.4717
500+
$2.3880
1500+
$2.3477