
* Images are for reference only
1534072-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1534072-3
- JLCPCB Part #
- C5439531
- Package
- P=5mm
- Description
- 1 1x3P 3 5mm Free Hanging Tin P=5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0040