
* Images are for reference only
147873-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 147873-2
- JLCPCB Part #
- C266189
- Package
- SMD,6x3.5mm
- Description
- -35℃~+85℃ 1.8N 24V 3.5mm 4.3mm 40,000 Cycles 50mA 6mm Black J-Lead Rectangular Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2750
50+
$0.2205
150+
$0.1971
500+
$0.1680
1800+
$0.1445
5400+
$0.1367
Related Products