
* Images are for reference only
147413-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 147413-4
- JLCPCB Part #
- C5478061
- Package
- SMD,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 1.27mm 2 30P 30V 4.75mm Surface Mount,Vertical Tin-Lead SMD,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8068
200+
$6.7057
600+
$6.4819
1200+
$6.3724