
* Images are for reference only
147060-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 147060-1
- JLCPCB Part #
- C17373576
- Package
- Plugin
- Description
- -65℃~+105℃ 1 Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3380
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1655
200+
$0.8646
500+
$0.8356
1000+
$0.8211