
* Images are for reference only
146489-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 146489-4
- JLCPCB Part #
- C7163500
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 8P Black Through Hole Tin-Lead 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2450
160+
$0.8968
480+
$0.8662
960+
$0.8518