
* Images are for reference only
1462051-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1462051-7
- JLCPCB Part #
- C6390122
- Package
- -
- Description
- -55℃~+85℃ 220V@DC、250V@AC 2A 5V 5ms 5ms One set changeover: 1C (SPDT - changeover) Single Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9509
200+
$4.7691
500+
$4.6099
1000+
$4.5311