This website requires JavaScript.
no-image

* Images are for reference only

146132-7

Extended
Manufacturer
TE Connectivity
MFR.Part #
146132-7
JLCPCB Part #
C5475853
Package
SMD,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 3A 9P Black Copper alloy Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 23

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6923
207+ $1.0740
506+ $1.0386
989+ $1.0209

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons