
* Images are for reference only
146132-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 146132-2
- JLCPCB Part #
- C6041674
- Package
- SMD,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3A 4P Black Copper alloy Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1626
216+
$0.4638
486+
$0.4493
1026+
$0.4412
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →