
* Images are for reference only
1418884-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1418884-1
- JLCPCB Part #
- C499009
- Package
- -
- Description
- 1.9mm~2.4mm 16 1~1.5 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6970
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 6970
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
100+
$0.2055
300+
$0.1805
1000+
$0.1493
4500+
$0.1355
9000+
$0.1272
Related Products