
* Images are for reference only
1355081-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1355081-1
- JLCPCB Part #
- C574611
- Package
- -
- Description
- -40℃~+120℃ 6P Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1847
50+
$0.1810
150+
$0.1784
500+
$0.1679
Related Products