
* Images are for reference only
1318127-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1318127-1
- JLCPCB Part #
- C478510
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 10 2 2.5mm 20P 250V 2x10P 3.75mm 5A Black Copper alloy Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$3.4727
10+
$3.0223
34+
$2.6202
102+
$2.3307
493+
$2.2004
935+
$2.1441
Related Products