
* Images are for reference only
1318126-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1318126-2
- JLCPCB Part #
- C596183
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 12P 2 2.5mm 250V 2x6P 3.75mm 5A 6 Black Copper alloy Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8325
10+
$2.4047
30+
$2.1361
100+
$1.8610
500+
$1.7372
1000+
$1.6841
Related Products