
* Images are for reference only
130106
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 130106
- JLCPCB Part #
- C590196
- Package
- -
- Description
- 14~16 16.3mm 2.15mm 5.2mm Circular ring No Through-type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7149
10+
$0.5877
30+
$0.5249
100+
$0.4621
500+
$0.4235
1000+
$0.4042
Related Products