
* Images are for reference only
111196-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 111196-9
- JLCPCB Part #
- C17294595
- Package
- P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold P=1.27mm IDC Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5674
200+
$2.6212
480+
$2.5328
1000+
$2.4893