
* Images are for reference only
10ESK7M
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 10ESK7M
- JLCPCB Part #
- C6361125
- Package
- -
- Description
- 10A 110mm 250V 360uA 45.2mm 57.2mm Base Mount Single-Phase Filter - EMC Filters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4399
200+
$16.1354
496+
$15.5977