
* Images are for reference only
10EH4C
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 10EH4C
- JLCPCB Part #
- C17204372
- Package
- -
- Description
- 10A 120V@AC、250V@AC - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6076
200+
$5.8298
480+
$5.6350
1000+
$5.5384