
* Images are for reference only
1056285-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1056285-1
- JLCPCB Part #
- C7159598
- Package
- -
- Description
- 1 27GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.9417
200+
$48.2568
600+
$46.6450
1200+
$45.8479