
* Images are for reference only
104349-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104349-3
- JLCPCB Part #
- C3336585
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3.05mm 3.5mm 30V 3A 5.84mm 5P Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6102
200+
$0.2367
500+
$0.2287
1000+
$0.2238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →