
* Images are for reference only
TPGC24C-1
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPGC24C-1
- JLCPCB Part #
- C5197389
- Package
- SOD-323
- Description
- -55℃~+125℃ 1pF 200nA 24V 27V 330W@8/20us 52V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1253
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1253
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
50+
$0.0467
150+
$0.0459
500+
$0.0451
Related Products