



- Manufacturer
- MFR.Part #
- TPAP22802AW5
- JLCPCB Part #
- C23380904
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.5V~5.5V 50mΩ Active High、Active Low High Side Switch SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 2A | |
| Features | Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 50mΩ | |
| Control Input Logic | Active High、Active Low |

* Images are for reference only
TPAP22802AW5
Extended- Manufacturer
- MFR.Part #
- TPAP22802AW5
- JLCPCB Part #
- C23380904
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.5V~5.5V 50mΩ Active High、Active Low High Side Switch SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPAP22802AW5
- JLCPCB Part #
- C23380904
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.5V~5.5V 50mΩ Active High、Active Low High Side Switch SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPAP22802AW5 Specifications
TPAP22802AW5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 2A | |
| Features | Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 50mΩ | |
| Control Input Logic | Active High、Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPAP22802AW5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPAP22802AW5 Documents
TPAP22802AW5 datasheets or manufacturer documentation.
Datasheet: TPAP22802AW5 Datasheet (PDF)
TPAP22802AW5 Schematic Symbol & PCB Footprint
The TPAP22802AW5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.