


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TECHFUSE | |
| Package | SMD-3P,4x3mm | |
| Type | Surface Mount Fuse | |
| Length | 4mm | |
| Current Rating | 12A | |
| Height | 1mm | |
| Voltage Rating (DC) | 48V | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEPJ0412N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TECHFUSE | |
| Package | SMD-3P,4x3mm | |
| Type | Surface Mount Fuse | |
| Length | 4mm | |
| Current Rating | 12A | |
| Height | 1mm | |
| Voltage Rating (DC) | 48V | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEPJ0412N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TEPJ0412N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.