
* Images are for reference only
VRB1205S-6WR3L
Extended
- Manufacturer
- TDPOWER
- MFR.Part #
- VRB1205S-6WR3L
- JLCPCB Part #
- C20608495
- Package
- SIP,22x10mm
- Description
- -40℃~+85℃ 1 1.2A 1.5kV 300kHz 4700uF 5V 60mVp-p 6W 82% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light-load high efficiency mode SIP,22x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$2.9093
10+
$2.5777
32+
$2.3796
96+
$2.2154
512+
$2.1043
992+
$2.0544
Related Products