
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Package | - | |
| Inductance | 11uH | |
| Function | Receiver | |
| Tolerance | ±5% | |
| Number of Coils | Single Coil, Double Layer | |
| DC Resistance(DCR) | 350mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WR202010-18M8-ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Package | - | |
| Inductance | 11uH | |
| Function | Receiver | |
| Tolerance | ±5% | |
| Number of Coils | Single Coil, Double Layer | |
| DC Resistance(DCR) | 350mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WR202010-18M8-ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WR202010-18M8-ID datasheets or manufacturer documentation.
Datasheet: WR202010-18M8-ID Datasheet (PDF)
The WR202010-18M8-ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.