
* Images are for reference only
VLS4020CX-151M-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS4020CX-151M-H
- JLCPCB Part #
- C5997629
- Package
- 1616
- Description
- 150uH 3.24Ω 350mA 470mA AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1064
200+
$0.0425
500+
$0.0411
1000+
$0.0403