
* Images are for reference only
VLS4015CX-150M-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS4015CX-150M-H
- JLCPCB Part #
- C3223713
- Package
- SMD,4x4mm
- Description
- 1.06A 1.21A 15uH 372mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1000
200+
$0.0388
500+
$0.0373
1000+
$0.0367
Related Products