
* Images are for reference only
VLS3015CX-330M-1
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS3015CX-330M-1
- JLCPCB Part #
- C3221472
- Package
- SMD,3x3mm
- Description
- 33uH 470mA 750mA 779mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
200+
$0.0321
500+
$0.0309
1000+
$0.0303
Related Products