
* Images are for reference only
VLS201612ET-1R5N
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS201612ET-1R5N
- JLCPCB Part #
- C7413154
- Package
- 0806
- Description
- 1.2A 1.2A 1.5uH 159mΩ ±30% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0928
200+
$0.0370
500+
$0.0359
1000+
$0.0353
Related Products