
* Images are for reference only
TMS252012ALM-3R3MTAA
Extended
- Manufacturer
- TDK
- MFR.Part #
- TMS252012ALM-3R3MTAA
- JLCPCB Part #
- C1882519
- Package
- 1008
- Description
- 124mΩ 2.1A 2A 3.3uH AEC-Q200 ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1958
10+
$0.1916
30+
$0.1889
100+
$0.1861
Related Products