
* Images are for reference only
TCM0806S-350-2P
Extended
- Manufacturer
- TDK
- MFR.Part #
- TCM0806S-350-2P
- JLCPCB Part #
- C19594959
- Package
- SMD-4P,0.8x0.6mm
- Description
- -25℃~+85℃ 1.5Ω 100mA 10MΩ 10V 35Ω@100MHz SMD-4P,0.8x0.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1199
1000+
$0.0478
2500+
$0.0462
5000+
$0.0454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products