
* Images are for reference only
SPM4012T-3R3M-LR
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM4012T-3R3M-LR
- JLCPCB Part #
- C92046
- Package
- SMD,4.1x4.4mm
- Description
- 126.5mΩ 2.6A 3.3uH 3.5A ±20% SMD,4.1x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3583
10+
$0.2930
30+
$0.2652
100+
$0.2303
500+
$0.2147
1000+
$0.2056
Related Products