Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PS1440P02BT
PS1440P02BT - 1
PS1440P02BT - 2
Extended1/2
* Images are for reference only
PS1440P02BT
Attributes
Value
Manufacturer
TDK
MFR.Part #
PS1440P02BT
JLCPCB Part #
C96060
Package
Plugin,D=14mm
Description
-10℃~+70℃ 14mm 30V 3V 4kHz 5mm 75dB 9.2mm Passive (Externally Driven) Piezoelectric Through-hole 插件,D=14mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerTDK
PackagePlugin,D=14mm
Operating Temperature-10℃~+70℃
Voltage Rating3V
Mounting TypeThrough-Hole
Diameter(φD)14mm
Sound Pressure Level(SPL)75dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply30V
Frequency4kHz
Height9.2mm
Lead Pitch5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PS1440P02BT
PS1440P02BT

* Images are for reference only

PS1440P02BT

Extended
Manufacturer

TDK

MFR.Part #
PS1440P02BT
JLCPCB Part #
C96060
Package
Plugin,D=14mm
Description
-10℃~+70℃ 14mm 30V 3V 4kHz 5mm 75dB 9.2mm Passive (Externally Driven) Piezoelectric Through-hole 插件,D=14mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS1440P02BT

* Images are for reference only

PS1440P02BT
Extended
Manufacturer

TDK

MFR.Part #
PS1440P02BT
JLCPCB Part #
C96060
Package
Plugin,D=14mm
Description
-10℃~+70℃ 14mm 30V 3V 4kHz 5mm 75dB 9.2mm Passive (Externally Driven) Piezoelectric Through-hole 插件,D=14mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS1440P02BT Specifications

PS1440P02BT technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerTDK
PackagePlugin,D=14mm
Operating Temperature-10℃~+70℃
Voltage Rating3V
Mounting TypeThrough-Hole
Diameter(φD)14mm
Sound Pressure Level(SPL)75dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply30V
Frequency4kHz
Height9.2mm
Lead Pitch5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS1440P02BT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PS1440P02BT Documents

PS1440P02BT datasheets or manufacturer documentation.

Datasheet: PS1440P02BT Datasheet (PDF)

PS1440P02BT Schematic Symbol & PCB Footprint

The PS1440P02BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.