



NLV32T-1R8J-EF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | 1210 | |
| Inductance | 1.8uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±5% | |
| Current Rating | 350mA | |
| DC Resistance(DCR) | 900mΩ |

* Images are for reference only
NLV32T-1R8J-EF
Extended- Manufacturer
- MFR.Part #
- NLV32T-1R8J-EF
- JLCPCB Part #
- C295127
- Package
- 1210
- Description
- 1.8uH 350mA 900mΩ Magnetic Shielded Inductor ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NLV32T-1R8J-EF
Extended- Manufacturer
- MFR.Part #
- NLV32T-1R8J-EF
- JLCPCB Part #
- C295127
- Package
- 1210
- Description
- 1.8uH 350mA 900mΩ Magnetic Shielded Inductor ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV32T-1R8J-EF Specifications
NLV32T-1R8J-EF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | 1210 | |
| Inductance | 1.8uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±5% | |
| Current Rating | 350mA | |
| DC Resistance(DCR) | 900mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV32T-1R8J-EF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV32T-1R8J-EF Documents
NLV32T-1R8J-EF datasheets or manufacturer documentation.
Datasheet: NLV32T-1R8J-EF Datasheet (PDF)
NLV32T-1R8J-EF Schematic Symbol & PCB Footprint
The NLV32T-1R8J-EF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.