
* Images are for reference only
NLFC453232T-4R7M-PF
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLFC453232T-4R7M-PF
- JLCPCB Part #
- C6614872
- Package
- 1812
- Description
- 100mΩ 4.7uH 400mA ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8186
200+
$0.3265
500+
$0.3152
1000+
$0.3104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →