
* Images are for reference only
MLK0603L3N3ST000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLK0603L3N3ST000
- JLCPCB Part #
- C6908658
- Package
- 0201
- Description
- 200mA 3.3nH 400mΩ 6@300MHz 8GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 238
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
4000+
$0.0150
10000+
$0.0145
20000+
$0.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products